DigiCase

The Modal Shop
857-DIGICASE
DigiCase

製造商:

說明:
工具組件及儲物盒 PROTECTIVE EVA CASE

庫存量: 9

庫存:
9 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,700.00 NT$1,700.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 工具組件及儲物盒
RoHS:  
Cases
Protective EVA Carrying Case
183 mm x 99 mm x 48 mm
品牌: The Modal Shop
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Protective EVA Carrying Case for Use with USB Digital Accelerometer
封裝: Bulk
產品類型: Tool Kits & Cases
原廠包裝數量: 1
子類別: Tools
公司名稱: Digiducer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808080
ECCN:
EAR99

DigiCase

The Modal Shop DigiCase provides a safe place for engineers to store their 333D05 and 333D06 accelerometers. The case measures 7.2" x 3.9" x 1.9" (183mm x 99mm x 48mm), which provides ample room for the accelerometer as well as any accessories. The Modal Shop DigiCase is specially designed to keep vibration equipment organized and in one place.