213309-6700

Molex
538-213309-6700
213309-6700

製造商:

說明:
折皺器/折皺工具 Hand Crimp Tool for OneBlade 1mm WB Crimp Terminals

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 5   多個: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$15,391.12 NT$76,955.60
NT$14,897.10 NT$148,971.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 折皺器/折皺工具
Crimpers
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: DE
描述/功能: Application Tooling
封裝: Bulk
產品類型: Crimpers
系列: 207129
原廠包裝數量: 1
子類別: Tools
公司名稱: OneBlade
零件號別名: 2133096700 02133096700
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99

Mini-Fit Sr.™ 連接器

Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More