9006060000

Weidmuller
470-9006060000
9006060000

製造商:

說明:
其它工具 SWIFTY CS SET

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4
可立即送貨
在途量:
11
預期2026/3/12
24
預期2026/4/16
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,256.98 NT$1,256.98
NT$1,164.84 NT$5,824.20
NT$1,125.06 NT$11,250.60
NT$1,061.48 NT$26,537.00
NT$1,043.46 NT$52,173.00
NT$1,039.38 NT$103,938.00
NT$1,038.02 NT$259,505.00
1,000 報價

商品屬性 屬性值 選擇屬性
Weidmuller
產品類型: 其它工具
REACH - SVHC:
Combination Tools
Cutting/Screwing Tool
One-hand operations
品牌: Weidmuller
組裝國家: Not Available
擴散國: Not Available
原產國: DE
高度: 43 mm
產品類型: Hand Tools
系列: Swifty CS
原廠包裝數量: 1
子類別: Tools
寬度: 204 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8205400000
TARIC:
8205400000
ECCN:
EAR99

swifty® CS 3-in-1 Smart Cable Cut & Strip Tool

Weidmuller swifty® CS 3-in-1 Smart Cable Cut and Strip Tool is an all-in-one tool that provides a fast and effortless solution for cutting and stripping cables. The swifty CS cutting and stripping attachment slides onto uninsulated screwdrivers with a 3.5mm blade diameter, allowing panel builders and machine builders to start working immediately in the field without needing to change tools. A version is also available as a screwdriver that already has the swifty CS attached. Users can cut the wire on one side of the swifty CS attachment, strip the wire on the other side, and use the screwdriver to make necessary adjustments. The Weidmuller swifty CS strips PVC-insulated fine-stranded and solid conductors up to 14AWG and cuts copper conductors that are single-stranded up to 16AWG and fine-stranded up to 14AWG. An ergonomic grip design ensures that minimal manual effort is required.