2-31880-1

TE Connectivity
571-2318801
2-31880-1

製造商:

說明:
其它工具 PIDG R 22-16 COMM 22-18 MIL 4

庫存量: 6,578

庫存:
6,578 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$25.81 NT$25.81
NT$25.42 NT$127.10
NT$21.94 NT$219.40
NT$18.18 NT$454.50
NT$17.49 NT$3,498.00
NT$16.63 NT$8,315.00
完整捲(訂購多個5000)
NT$16.63 NT$83,150.00

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
NT$17.93
最小值:
1
製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
NT$35.85
最小值:
1

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 其它工具
RoHS:  
Screw Terminals
Ring
品牌: TE Connectivity
長度: 17.07 mm
封裝: Reel
封裝: Cut Tape
產品類型: Hand Tools
系列: PIDG
原廠包裝數量: 5000
子類別: Tools
公司名稱: PIDG
每件重量: 705 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

TE Connectivity / AMP Connectors TE Connectivity / AMP Connectors PIDG Terminals

TE Connectivity / AMP Connectors PIDG Terminals consist of tin plated copper or tin plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel, and are designed for uniform reliability in the most difficult circuit environments. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area.
Learn More

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

Hand Crimping Tools

TE Connectivity's Hand Crimping Tools offer a wide variety of portable wire crimper tools. These tools provide a flexible approach to portable crimping, proper crimp quality, and optimum performance. The hand crimping tools include the SDE crimp commercial tooling platform, insertion/extraction tools, certified portable crimping tools, and commercial hand crimping tools. The SDE dies can be used across platforms, from manual to pneumatic to battery-powered, as per requirements. These tools are ideal for applications in industrial, appliance, automotive, Industrial and Commercial Transportation (ICT), and energy sectors.