Z80-298

Harwin
855-Z80-298
Z80-298

製造商:

說明:
螺絲筆、螺母套筒及套筒扳手 Datamate M80 SCREW DRIVER TOOL JTEK SERIES

庫存量: 92

庫存:
92 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,749.70 NT$2,749.70
NT$2,548.58 NT$12,742.90
NT$2,466.48 NT$24,664.80
NT$2,362.52 NT$59,063.00

商品屬性 屬性值 選擇屬性
Harwin
產品類型: 螺絲筆、螺母套筒及套筒扳手
RoHS:  
品牌: Harwin
產品類型: Screwdrivers, Nutdrivers & Socket Drivers
系列: M80
原廠包裝數量: 1
子類別: Tools
公司名稱: Datamate
每件重量: 27.556 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8205400000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原產地分類
原產國:
英國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Gecko Screw-Lok Connectors

Harwin Gecko Screw-Lok (Gecko-SL) Connectors offer 1.25mm pitch and are available in several variations, including a male through-board connector at right angles to the PCB. This horizontal connector saves space above the PCB by routing the mating cables sideways or joining the PCBs with a 90-degree connection (ideal for motherboard to daughterboard). The horizontal connector is available in pin counts up to 50 and is fully compatible with other Gecko-SL products. Other Gecko-SL connectors include female and male vertical through-hole and surface-mount versions.