CV-RMBE

Metcal
745-CV-RMBE
CV-RMBE

製造商:

說明:
新型焊接及拆焊站 DESOLDER HAND PC CORD FOR CV-H5-DS

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,919.52 NT$3,919.52
NT$3,683.90 NT$18,419.50
NT$3,474.80 NT$34,748.00
NT$3,474.12 NT$86,853.00
NT$3,388.10 NT$338,810.00
500 報價

商品屬性 屬性值 選擇屬性
Metcal
產品類型: 新型焊接及拆焊站
RoHS:  
Accessories
Desolder Hand Piece
品牌: Metcal
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Soldering Workstation Equipment
系列: CV
子類別: Solder & Equipment
公司名稱: Connection Validation
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CV-510 Connection Validation™ Soldering System

Metcal CV-510 Connection Validation™ Soldering System features Smartheat™ power-on-demand technology and an output power rating of 40W. This Connection Validation (CV) calculates the intermetallic compound formation of the solder joint and provides closed-loop feedback to the operator. The 71mm color touchscreen has bold graphics, making it easier to read and monitor. Metcal CV-510 Connection Validation Soldering System has password protection, a precise tip temperature display, and an operating temperature of 10° to 40°C.