A150

M5Stack
170-A150
A150

製造商:

說明:
專用線纜 Grove Y Cable 20cm (5pcs)

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 77

庫存:
77
可立即送貨
在途量:
50
預期2026/2/18
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$134.30 NT$134.30

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 專用線纜
RoHS:  
GroveY Cables
0.2 m
品牌: M5Stack
產品類型: Specialized Cables
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 24.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

A150 Grove Y Cable

M5Stack A150 Grove Y Cable is a Y-splitter cable designed specifically for M5Stack devices. The M5Stack A150 Grove Y Cable features a 4-pin Grove interface that branches into two ports, allowing users to connect two Grove modules to a single port simultaneously. The design significantly enhances flexibility and expandability in module connections, making it ideal for projects that require monitoring multiple sensors or controlling multiple actuators simultaneously. The A150 Grove Y Cable is suitable for education, development, and prototyping, offering an efficient solution for project integration.