155220-0021

Molex / Flamar
538-155220-0021
155220-0021

製造商:

說明:
多導體 4Ckt 24AWG WSOR YE DCS UNSH 1x1500m
此產品將從製造商處直接送貨給您。 您可立即訂購此產品。 Mouser 將通知您預估送貨日期。

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Molex
產品類型: 多導體
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Industrial Cable
Unshielded
4 Conductor
1.5 km
24 AWG
4.8 mm (0.189 in)
Yellow
Weld-Slag, Oil Resistant (WSOR)
600 V
品牌: Molex / Flamar
絕緣材料: Thermoplastic Elastomer (TPE)
封裝: Spool
產品類型: Multi-Conductor Cables
系列: 155220
原廠包裝數量: 1500
子類別: Cable
零件號別名: 1552200021 01552200021
每件重量: 10 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

訊號與控制電纜

Flamar適用於工業自動化的訊號與控制電纜的設計及製造旨在以具競爭力的成本滿足甚至超越最嚴格的品質需求。Flamar訊號與控制電纜可結合M8和M12連接器使用,非常適合用於感測器及光學開關。所有電纜均獲得UL AWM/CSA認證。

Heavy Duty Solutions

Molex Heavy Duty Solutions deliver a complete portfolio of heavy-duty industrial solutions, including IP66- and IP69-rated GWconnect Heavy-Duty Connectors. Flamar cables deliver a complete selection of cables for industrial automation applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.