EPDPC04-10M

EverPro
249-EPDPC04-10M
EPDPC04-10M

製造商:

說明:
音頻線/視頻線/RCA線 DP 1.4 Active Optical Cable (AM-AM) - 10m up to 200m

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,216.50 NT$7,216.50
NT$6,299.52 NT$62,995.20
NT$6,073.76 NT$151,844.00
NT$5,829.98 NT$291,499.00
100 報價

商品屬性 屬性值 選擇屬性
Kaga FEI
產品類型: 音頻線/視頻線/RCA線
RoHS:  
REACH - SVHC:
Video Cables
DisplayPort
DisplayPort
10 m
Black
品牌: EverPro
性別: Male / Male
外殼材料: Thermoplastic
產品類型: AV Cables
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544700000
ECCN:
EAR99

DP 1.4 Active Optical Cable (AM-AM)

EverPro Technologies DP 1.4 Active Optical Cable (AM-AM) features high bandwidth and low power consumption. The cable uses optical fiber to replace copper wire as the high-speed signal transmission medium. The EPDPC04 can transmit 8k at 60Hz UHD image up to 200 meters. The cable is longer, softer, slimmer, with better signal quality and perfect EMI/EMC features. The EverPro Technologies EPDPC04 AOC is easy to use, has perfect compatibility, and no external power supply is needed.