7015-0991

Amphenol / SV Microwave
523-7015-0991
7015-0991

製造商:

說明:
RF 電纜組件 2.92 M RA -2.92 M RA 12in CA for .047 Cbl

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$11,258.42 NT$11,258.42
NT$11,167.30 NT$111,673.00
NT$11,033.34 NT$331,000.20

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF 電纜組件
RoHS:  
REACH - SVHC:
2.92 mm
Plug (Male)
Right Angle
2.92 mm
Plug (Male)
Right Angle
304.8 mm (12 in)
50 Ohmss
40 GHz
0.047 Flexible Coax
Blue
Bulk
品牌: Amphenol / SV Microwave
連接器A極: Normal
連接器B極: Normal
組裝國家: Not Available
擴散國: Not Available
原產國: US
頻率範圍: 40 GHz
最低頻率: 0 Hz
極性: Normal
產品類型: RF Cable Assemblies
原廠包裝數量: 10
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Test/Quality Data

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

2.92mm Right Angle Connectors & Cable Assemblies

Amphenol / SV Microwave 2.92mm Right-Angle Connectors and Cable Assemblies are durable and perform in a DC to 40GHz frequency range. The compact, right-angle design means standard coupling and interfaces are achieved in tough-to-fit spaces. These connectors provide true broadband 40GHz performance and 50Ω impedance. Amphenol 2.92mm Right-Angle Connectors and Cable Assemblies come in standard flexible or semi-rigid cable terminations. Ideal applications include 5G wireless testing, rugged high-frequency RF, rapid prototyping, and high-speed digital component testing.