AL-ECF504-AB12

L-Com
17-AL-ECF504-AB12
AL-ECF504-AB12

製造商:

說明:
USB線纜/IEEE 1394線纜 LPUSB 2.0 A/B w/12in PIGTAIL

壽命週期:
Mouser新產品

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,626.90 NT$1,626.90
NT$1,533.74 NT$15,337.40
NT$1,505.18 NT$37,629.50
NT$1,470.16 NT$73,508.00
NT$1,436.84 NT$143,684.00
NT$1,406.24 NT$351,560.00
1,000 報價

商品屬性 屬性值 選擇屬性
L-Com
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
ECF504
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 27.216 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

ECF504 Ethernet Cat6 Coupler Kits

L-Com ECF504 Ethernet Coupler Kits offer Cat6 performance ratings that facilitate high-speed data communication. These adapters feature fully stamped shielding that provides isolation from both EMI and RFI, ensuring smooth operation. The panel-mount RJ45 coupler kits allow panel mounting in virtually any panel thickness, and they are designed to work with EIA/TIA 568A and B wiring, providing a passage for high-speed data communication through a chassis or rack panel. L-Com ECF504 Ethernet Cat6 Coupler Kits are suitable for telecommunications, LAN, IDF, and voice and data applications.