225351-1002

Molex
538-225351-1002
225351-1002

製造商:

說明:
專用線纜 NEXTSTREAM PCIE GEN6 ASSY

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,843.36 NT$3,843.36

商品屬性 屬性值 選擇屬性
Molex
產品類型: 專用線纜
RoHS:  
Cable Assemblies
NextStream Right-Angle Cable Assembly
Plug
74 Position
Plug
74 Position
1 m
Male / Male
30 VAC, 30 VDC
1.1 A
225351
Bulk
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Specialized Cables
原廠包裝數量: 20
子類別: Cable Assemblies
公司名稱: NextStream
零件號別名: 2253511002 02253511002
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99

NexStream連接器系統

Molex NextStream Connector System features high-speed data transmission rates up to 64Gbps PAM-4 and PCIe Gen 6 standards, ideal for data-intensive applications. The connector system offers an internal active re-driver channel that improves signal loss performance and system gain ratings over long distances, which is critical in low-latency data uses. The NextStream series provides future-proof systems via an upgrade capability to PCIe Gen 7 with 128Gbps PAM-4 data rates, allowing for user flexibility and growth. The Molex NextStream Connector System possesses 38 to 154 circuits and supports standardized applications and protocols. The connector system ensures signal integrity (SI) for various applications, including artificial intelligence (AI) infrastructure, servers, data storage, networking, and consumer devices.