SC0551

Raspberry Pi
358-SC0551
SC0551

製造商:

說明:
USB線纜/IEEE 1394線纜 XLR Board

庫存量: 24

庫存:
24 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$510.00 NT$510.00

商品屬性 屬性值 選擇屬性
Raspberry Pi
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
Raspberry Pi IQ Audio
品牌: Raspberry Pi
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 50
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

IQaudIO HAT-Compliant Sound Cards

Raspberry Pi IQaudIO Hardware Attached on Top (HAT) Sound Cards deliver high-fidelity audio to existing Raspberry Pi-based projects/equipment. The plug-and-play devices include a pre-programmed EEPROM allowing Raspberry Pi OS to auto-detect and auto-configure itself. These sound cards each have a specific purpose and set of features while supporting 24-bit depth. The DAC PRO, DAC+, and DigiAMP+ boards offer high-quality playback with support for up to full HD audio (192kHz). Ideal for compact projects, the Codec Zero supports up to HD audio (96kHz) and includes a built-in microphone.

Accessories

Raspberry Pi Accessories are designed to add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.