IL13P-R-C14-H05-3100-300

TE Connectivity / Schaffner
631-IL13PRC14H531300
IL13P-R-C14-H05-3100-300

製造商:

說明:
AC 電源線 IL13P-R-C14-H05-3100-300

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
21 週 工廠預計生產時間。
最少: 50   多個: 50
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$617.10 NT$30,855.00
NT$606.56 NT$151,640.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: AC 電源線
RoHS:  
AC Power Cord w/Lock
IEC-320-C13
IEC-320-C14
3 m
10 A
250 VAC
Shielded
Black
品牌: TE Connectivity / Schaffner
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最高工作溫度: + 70 C
最低工作溫度: - 25 C
產品類型: AC Power Cords
系列: IL13P
原廠包裝數量: 50
子類別: Power Cords
零件號別名: 821124-SF
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

IEC-Locking Power Cords

TE Connectivity / Schaffner IEC-Locking Power Cords are designed to prevent accidental disconnection of electrical equipment with an IEC inlet. No modification is required of existing IEC inlets or filters, allowing for easy retrofit. The IEC Locking System is compatible with flange-mounted C14/C20 IEC inlets/filters and typically features a tensile force of 200N. TE Connectivity / Schaffner's line of IEC-Lock Power Cords also includes IL13-US2-SJT-3100-xxx hospital-grade power cords.