920-0138-01

SchmartBoard
872-920-0138-01
920-0138-01

製造商:

說明:
電腦線纜 10" MALE PIC PROG CABLE

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$322.65 NT$322.65

商品屬性 屬性值 選擇屬性
SchmartBoard
產品類型: 電腦線纜
RoHS:  
Programming Cable
RJ11
6 Position
Pin
6 Position
Male / Female
10 in
品牌: SchmartBoard
組裝國家: Not Available
擴散國: Not Available
原產國: TW, CN
描述/功能: RJ11 to 6 pin male programming cable for microchip PIC development boards
產品類型: Computer Cables
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 23.375 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

400/830 Tie Point Breadboards

SchmartBoard 400 and 830 Tie Point Bread/Proto Boards are laid out exactly like a standard breadboard allowing easy component transfers. With these Tie Point Bread/Proto Boards, parts can be removed from a standard 830 or 400 Tie Point Breadboard one at a time and soldered onto one of these protoboards. Alternatively, the SchmartBoard can be placed on top of a breadboard with parts placed through this board and into the breadboard for components to be soldered from the top to this board before removing the board and component leads from the breadboard. These bundles include a matching breadboard.