EE-5002 1M

Omron Electronics
653-EE-5002-1M
EE-5002 1M

製造商:

說明:
直流電源線 Connector harness EE-SX316*/416*series

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,287

庫存:
2,287
可立即送貨
在途量:
1,360
預期2026/7/3
1,580
預期2026/7/23
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$148.06 NT$148.06
NT$141.61 NT$1,416.10
NT$134.44 NT$3,361.00
NT$129.06 NT$6,453.00
NT$124.40 NT$12,440.00
NT$115.08 NT$57,540.00
NT$111.49 NT$111,490.00

商品屬性 屬性值 選擇屬性
Omron
產品類型: 直流電源線
RoHS:  
Receptacle
3 Position
No Connector
1 m (3.281 ft)
Bulk
品牌: Omron Electronics
性別: Female
產品類型: DC Power Cords
原廠包裝數量: 1
子類別: Power Cords
零件號別名: EE50021M
每件重量: 11 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

EE-5002 1M Connector Harnesses

Omron EE-5002 1M Connector Harnesses are designed for EE-SX316/416 series screw mount and connector termination style photo microsensors. This 1m long optical sensor connector harness uses a connector with lock for a reliable connection and can be cut to a shorter desired length if needed. EE-5002 1M photo interrupter connector harnesses offer the convenience of mounting anywhere without the need for a PCB, while saving time and adding convenience to designs during the prototyping phase. These Omron harnesses are suited for a variety of applications, including ATMs, security systems, vending machines, amusement equipment, smart gas meters, factory machinery, and the printing industry.