EPH2C03-A0A0K010MSG

EverPro
249-EPH2C03A0A010MSG
EPH2C03-A0A0K010MSG

製造商:

說明:
HDMI線纜 HDMI 2.0 Active Optical Cable - 10m up to 100m

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,457.30 NT$6,457.30
NT$5,535.24 NT$55,352.40
NT$5,336.63 NT$133,415.75
NT$5,123.68 NT$256,184.00
100 報價

商品屬性 屬性值 選擇屬性
Kaga FEI
產品類型: HDMI線纜
RoHS:  
REACH - SVHC:
HDMI
HDMI
Male / Male
10 m
Black
品牌: EverPro
產品類型: HDMI Cables
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8544700000
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

HDMI 2.0 Active Optical Cable

EverPro Technologies HDMI 2.0 Active Optical Cable features high bandwidth, low power consumption, and low cost. The cable uses optical fiber to replace copper wire as the high-speed signal transmission medium. The EPH2C03 can transmit 4k@60hz UHD image up to more than 100 meters. The cable is much longer, softer, slimmer, with better signal quality and perfect EMI/EMC feature. Compared with other HDMI optical fiber transmission solutions, EPH2C03 AOC is easy to use, has perfect compatibility, and no external power supply is needed.