2181194-1

TE Connectivity / AMP
571-2181194-1
2181194-1

製造商:

說明:
照明線纜 C/A NECTOR HV-4 PLUG PIGTAIL 2 FT LG

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。

庫存量: 599

庫存:
599 可立即送貨
數量超過599會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$238.76 NT$238.76
NT$216.18 NT$2,161.80
NT$204.35 NT$5,108.75
NT$199.33 NT$9,966.50
NT$189.29 NT$18,929.00
NT$127.27 NT$31,817.50
NT$124.76 NT$62,380.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 照明線纜
RoHS:  
NECTOR S
Plug
2 Position
Pigtail
2 ft
Male
White
125 V
品牌: TE Connectivity / AMP
额定电流: 6 A
產品類型: Lighting Cables
原廠包裝數量: 25
子類別: Power
公司名稱: NECTOR
每件重量: 25.402 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

NECTOR S Power System

TE Connectivity's (TE) NECTOR S Power System features a small, easy-to-install power-to-luminaire solution designed to easily fit through openings as small as 8mm in diameter. The compact circular design provides users with the flexibility to create innovative lighting fixtures because the size of the connector does not interfere with the design. The series supports plug-and-play functionality for ease of use and meets UL 1977 standards. A power distributor connector offers IDC crimp tap contacts for quick termination or crimp-style pin-and-socket terminals for cable assembly lead connections. TE NECTOR S Power System is ideal for applications that require a power connection and coupling between lamps such as under-cabinet lighting, refrigeration lighting systems, displays, signage, retail, and residential SSL solutions.