DF52-2832PF1571-28A9-300

Hirose Connector
798-DF522832PF157128
DF52-2832PF1571-28A9-300

製造商:

說明:
矩形電纜組件

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11,811

庫存:
11,811
可立即送貨
在途量:
17,700
預期2026/3/11
工廠前置作業時間:
9
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$31.96 NT$31.96
NT$26.93 NT$269.30
NT$25.84 NT$516.80
NT$25.30 NT$1,265.00
NT$21.93 NT$2,193.00
NT$20.47 NT$4,094.00
NT$19.38 NT$9,690.00
NT$18.29 NT$18,290.00
NT$17.14 NT$34,280.00

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 矩形電纜組件
RoHS:  
DF52
Discrete Wire Cable Assemblies
Plug
1 Position
Plug
1 Position
300 mm
3 A
White
Bulk
品牌: Hirose Connector
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 100
子類別: Cable Assemblies
額定電壓: 100 V
零件號別名: 668-9001-0-00
每件重量: 330 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

DF52 0.8mm Pitch Connector

Hirose Electric DF52 0.8mm Pitch Connector features a small, robust structure with 1.75mm height and 4.1mm depth. The connector uses a box-shaped crimp contact to prevent deformation, while a visual check ensures the plug and receptacle are fully mated. Hirose Electric DF52 0.8mm Pitch Connector is suitable for high current and small-sized applications.