33400200202010

HARTING
617-33400200202010
33400200202010

製造商:

說明:
矩形電纜組件 Han 1A Overmolded 3+PE lever locking, male to flying leads - PVC 1m

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$840.14 NT$840.14
NT$700.06 NT$7,000.60
NT$672.86 NT$17,494.36
NT$662.32 NT$33,116.00
NT$649.74 NT$64,974.00
NT$630.70 NT$157,675.00
NT$617.10 NT$308,550.00

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 矩形電纜組件
RoHS:  
Han 1A
Overmolded Cables
Plug
3 Position
Pigtail
Male
1 m
16 A
Gray
品牌: HARTING
組裝國家: Not Available
擴散國: Not Available
原產國: RO
IP額定值: IP66, IP67
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 2
子類別: Cable Assemblies
額定電壓: 400 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

ECCN:
EAR99

Han 1A Overmolded System Cables

HARTING Han 1A Overmolded System Cables feature a rugged design and provide ultimate plug-and-play capabilities. Cable lengths of 1m, 3m, 5m, and 10m are the standard offerings for these cables, and the overmolded strain relief enhances pull forces and ruggedness. These cables are a fully assembled solution, eliminating the need for field assembly. HARTING Han 1A Overmolded System Cables are suitable for machinery, railways, robotics, and energy applications.