CT4453-100

Cal Test
510-CT4453-100
CT4453-100

製造商:

說明:
RF 電纜組件 Cable, BNC to StkRShth-P, RG58C, 100cm (40")

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15

庫存:
15
可立即送貨
在途量:
7
預期2026/3/24
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$680.00 NT$680.00

商品屬性 屬性值 選擇屬性
Cal Test Electronics
產品類型: RF 電纜組件
BNC
Plug (Male)
Straight
Banana Plug
Plug (Female)
Straight
100 cm (3.281 ft)
50 Ohms
RG58C/U
Black
品牌: Cal Test
連接器A極: Normal
連接器B極: Normal
觸點材料: Brass
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: TW
極性: Normal
產品類型: RF Cable Assemblies
系列: CT445X Series
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544421100
USHTS:
9030908911
TARIC:
8544200090
ECCN:
EAR99

Molded Double Plug Coaxial Cable Assemblies

Cal Test Electronics Molded Double Plug (MDP) Coaxial Cable Assemblies use an RG58C/U, 50Ω coaxial cable with the MDP on one end and one of four convenient interconnect options on the other end. The four interconnect options are MDP to BNC male, MDP to MDP, MDP to alligator clip breakouts, or MDP to MiniPRO IC test clip breakouts. These cable assemblies can be stacked when multiple cables are needed and are molded of durable, flame-retardant polypropylene (PP), making the ergonomic MDP body easy to handle and connect. Cal Test Electronics Molded Double Plug Coaxial Cable Assemblies are suitable for test and measurement applications and support most major pieces of test equipment, such as power supplies, loads, DMMs, and function generators.