2001451450914TF

Radiall
501-2001451450914TF
2001451450914TF

製造商:

說明:
RF 電纜組件 2.4mm FML/FML VNA TEST CBL 36IN 50 GHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$58,164.48 NT$58,164.48

商品屬性 屬性值 選擇屬性
Radiall
產品類型: RF 電纜組件
RoHS:  
2.4 mm
Jack (Female)
Straight
2.4 mm
Jack (Female)
Straight
914.4 mm (36 in)
50 Ohms
50 GHz
品牌: Radiall
連接器A極: Normal
連接器B極: Normal
組裝國家: Not Available
擴散國: Not Available
原產國: FR
最低頻率: 0 Hz
極性: Normal
產品類型: RF Cable Assemblies
系列: TestPro 2
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
ECCN:
EAR99

TestPro 2 Cable Assemblies

Radiall TestPro 2 Cable Assemblies are dedicated to Test and Measurement applications requiring excellent electrical performance, high mechanical endurance, and excellent resistance to wear and corrosion. The cable assemblies utilize highly ruggedized stainless steel connectors. The unique connector attachment system and strong cable structure provide high tensile stress resistance to the whole assembly. The Radiall TestPro 2 Cable Assemblies differ from standard cable assemblies in that they are specially designed for applications that require repeated connection/disconnection procedures, strenuous flexing situations, and applications where cable and connector durability is important. The test cable assemblies are intended for daily use in component and assembly shops, test labs, and automatic test equipment applications.