R284A21C0025

Raydiall Automotive
191-R284A21C0015
R284A21C0025

製造商:

說明:
RF 電纜組件

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,163.82 NT$1,163.82
NT$1,001.30 NT$10,013.00
NT$957.78 NT$23,944.50
NT$926.84 NT$46,342.00
NT$895.90 NT$89,590.00
NT$846.94 NT$211,735.00
500 報價

商品屬性 屬性值 選擇屬性
Raydiall Automotive
產品類型: RF 電纜組件
FAKRA
Plug (Male)
Right Angle
FAKRA
Plug (Male)
Straight
200 mm (7.874 in)
50 Ohms
3 GHz
RG-174
Black
品牌: Raydiall Automotive
產品類型: RF Cable Assemblies
系列: SMB Carlock
子類別: Cable Assemblies
公司名稱: FAKRA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

FAKRA R3C Cable Connectors

Raydiall Automotive FAKRA R3C Cable Connectors feature stamped and rolled technology as well as a patented one-step crimping terminal. The crimping technology offers a multipoint crimping stage in a single operation, providing a faster and more reliable process while reducing wire installation time. The R3C series is USCAR qualified and automation friendly with a positioning-guaranteed design. Raydiall Automotive FAKRA R3C Cable Connectors offer a robust, protected interface and work with RG174, RTK, RG58, RG59, RG316, and 1.5 DS cables.