63914455721CAB

Wurth Elektronik
710-63914455721CAB
63914455721CAB

製造商:

說明:
條形線/IDC線 WR-CAB 0.635mm Ribbon Flat Cable 44 pins 1m long pre-cut

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$984.30 NT$984.30
NT$902.02 NT$9,020.20
NT$803.76 NT$80,376.00
NT$705.16 NT$176,290.00
NT$656.20 NT$328,100.00
1,000 報價

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 條形線/IDC線
RoHS:  
Flat Ribbon
Ribbon
Ribbon
0.635 mm
30 AWG
WR-CAB
Bulk
品牌: Wurth Elektronik
额定电流: 1 A
外殼材料: Polyvinyl Chloride (PVC)
產品: Ribbon Flat Cables
產品類型: Ribbon Cables / IDC Cables
原廠包裝數量: 10
子類別: Cable Assemblies
額定電壓: 150 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544110030
TARIC:
8544429090
ECCN:
EAR99

WR-CAB Flat Ribbon Cables

Würth Elektronik WR-CAB Flat Ribbon Cables come in pitch options of 0.635mm, 1mm, and 1.27mm. These gray flat cables feature 4 to 64 pins and a voltage rating of 150VRMS or 300VRMS. The series is available in a wide variety of lengths, including 1m pre-cut cables for easier design-in and faster prototyping processes. Würth Elektronik WR-CAB Flat Ribbon Cables are ideal for industrial equipment, test/measurement and instrumentation equipment, robotics, and electronic device peripherals.