FIT0756

DFRobot
426-FIT0756
FIT0756

製造商:

說明:
感應器線纜/致動器線纜 Gravity: Digital Sensor Cable for Arduino - 50cm (10 Pack)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$233.03 NT$233.03

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 感應器線纜/致動器線纜
RoHS:  
品牌: DFRobot
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Gravity: Digital Sensor Cable for Arduino

DFRobot Gravity: Digital Sensor Cable for Arduino is designed for IO expansion shield and digital sensors such as vibration sensors, tilt sensors, and magnetic induction. This high-quality 50cm digital sensor cable is equipped with a 3-pin PH2.0 plug connector on one side and a 3-pin DuPont connector on the other side. The digital sensor cable connects most of the digital sensors to the IO board making it convenient to make interesting interactive works. This sensor cable operates at up to 50V(max) and up to 1000mA(max) current supply range.