CDM1276-04D-01FST-2M -RJ45-67

Same Sky
179-7604D01FST2MRJ45
CDM1276-04D-01FST-2M -RJ45-67

製造商:

說明:
專用線纜 Straight,Shielded,D-Code 4PIN ,Screw Copper alloy,PUR 2.0M,+RJ45

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 92

庫存:
92 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$654.16 NT$654.16
NT$556.24 NT$5,562.40
NT$497.76 NT$12,444.00
NT$473.96 NT$22,750.08
NT$466.48 NT$44,782.08

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: 專用線纜
RoHS:  
REACH - SVHC:
Cable Connectors
Shielded
M12
4 Position
RJ45
8 Position
2 m
Male / Female
D Coded
26 AWG
60 V
Black
1.5 A
IP20, IP67
品牌: Same Sky
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼材料: Polyurethane (PUR)
產品類型: Specialized Cables
原廠包裝數量: 48
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

M12 Circular Metric Connectors & Cable Assemblies

Same Sky M12 Circular Metric Connectors and Cable Assemblies are offered in A-, B-,  or D-coded options with a wide variety of termination styles and cable lengths. The product lineup includes male and female jack or plug versions with a protection rating of up to IP67 available. The termination styles for the connectors include screw, wire, solder cup, and solder wire. The cable assemblies come in a wide range of lengths, from 0.5m to 5m. Same Sky M12 Circular Metric Connectors and Cable Assemblies are suitable for harsh environments in industrial and factory automation applications.