1162481

Phoenix Contact
651-1162481
1162481

製造商:

說明:
專用線纜 VIP-PA-50/26/ 2,0M/1756/023

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,014.54 NT$7,014.54

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 專用線纜
RoHS:  
I/O Cables
System Cable
Plug
36 Position
IDC/FLK
50 Position
2 m
Male / Female
26 AWG to 16 AWG
25 VAC, 60 VDC
Gray
1 A
IP20
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: DE
描述/功能: Front Adapter With System Cables
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Specialized Cables
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

ControlLogix System Cables

Phoenix Contact ControlLogix System Cables offer seamless integration with the 1756 I/O cards. These cables come in a 1x50 cable for high-density 36-pin I/O cards and a 4x14 splitting cable for high-density 36-pin I/O cards. The system cables also come in a 2x14 splitting cable for low-density 20-pin I/O cards. These cables feature several sub-variants within each group to account for differently pinned I/O cards within the 1756 I/O lineup. The ControlLogix system cables are of different variants of four lengths 1m, 2m, 4m, and 6m.