USBC-PWRTESTER

StarTech
16-USBC-PWRTESTER
USBC-PWRTESTER

製造商:

說明:
USB線纜/IEEE 1394線纜 USB C Power Tester Up to 240W

壽命週期:
新產品:
該製造商的新產品。

庫存量: 7

庫存:
7
可立即送貨
在途量:
25
預期2026/3/19
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,420.52 NT$1,420.52
NT$1,244.40 NT$12,444.00
NT$1,190.34 NT$29,758.50
NT$1,151.92 NT$57,596.00
NT$1,113.50 NT$111,350.00
NT$988.04 NT$247,010.00
500 報價

商品屬性 屬性值 選擇屬性
StarTech
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Accessories
Power Tester
USB 3.2 USB Type C
10 Pin
USB 3.2 USB Type C
10 Pin
0.9 in
Black
Bulk
品牌: StarTech
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 12 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

USB / IEEE 1394 Cables

StarTech USB/IEEE 1394 Cables offer high-speed USB Type‑C®, USB4, and Thunderbolt 5 connectivity with data rates up to 40Gbps. StarTech USB/IEEE 1394 Cables deliver high-power charging up to 240W and are designed with durable materials for frequent connections, testing, and deployment. The cables are ideal for connecting laptops, tablets, workstations, and other devices to external USB-C networking devices or PCIe storage. Applications also include serial communication and device configuration for industrial, networking, and IT equipment.