151-04043

HellermannTyton
329-151-04043
151-04043

製造商:

說明:
電纜安裝及附件 MAGNET/SIDE MNT J-HOOK 1 5/16"

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 99

庫存:
99 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$344.76 NT$344.76
NT$308.72 NT$3,087.20
NT$302.60 NT$7,565.00
NT$287.98 NT$14,399.00
NT$268.94 NT$26,894.00
NT$251.26 NT$62,815.00
NT$239.70 NT$119,850.00
NT$228.48 NT$228,480.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電纜安裝及附件
RoHS:  
Cable Mounts
J-Hook
Steel
1.55 in
2 in
品牌: HellermannTyton
組裝國家: Not Available
擴散國: Not Available
原產國: US
高度: 3.88 in
產品: Cable Supports
系列: Magnetic Mounts
原廠包裝數量: 25
子類別: Wire & Cable Management
零件號別名: 089306488644
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
7326908688
TARIC:
3926909790
BRHTS:
73269090
ECCN:
EAR99

Magnetic J-Hooks

HellermannTyton Magnetic J-Hooks route cables by securing to steel surfaces without the need for a mounting hole. The user can hang cables within the J-hook and position the magnet onto the metal joist, ceiling channel, conveyor frame, beam, or steel surface. Ultra-strong neodymium magnets are ideal for temporary applications or permanent mounts. These J-hooks feature reuse and repositioning capabilities, allowing for flexible mounting solutions. The magnetic J-hooks are ideal for supporting communication and data cables. Typical applications include data, construction, and temporary lighting installations.