151-04484

HellermannTyton
329-151-04484
151-04484

製造商:

說明:
線纜紮帶支架 Cradle Mount With Screw Attachment, 0.24 Cradle Area, M4 Screw Hole Dia, PA66HIRHS(REC), Black

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3,000
預期2026/2/23
工廠前置作業時間:
28
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$22.44 NT$22.44
NT$19.07 NT$190.70
NT$17.88 NT$357.60
NT$17.03 NT$851.50
NT$16.18 NT$1,618.00
NT$14.99 NT$2,998.00
NT$14.45 NT$7,225.00
NT$13.77 NT$13,770.00
NT$12.89 NT$25,780.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 線纜紮帶支架
RoHS:  
CTCM6CZS_AE
Screw Mount
Polyamide (PA)
Black
品牌: HellermannTyton
產品類型: Cable Tie Mounts
原廠包裝數量: 100
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CTCM Cradle Mounts

HellermannTyton CTCM Cradle Mounts temporarily hold wires along the routing path until ready to make permanent. These cradle mounts come in two styles, with a screw attachment or frame attachment, depending on specific project needs. The frame mount allows for simple quarter-turn mounting into 80/20, 40-15 series aluminum frames, while the screw mount allows flexibility of the frame size and mounting location with a #8 (M4) screw into the panel surface or with a T-nut in the frame. HellermannTyton CTCM Cradle Mounts offer a built-in CutZone safety feature that prevents damage to wires and cables and a unique EZ feed slot that maintains clear space to insert cable ties.