Heyco 索環和襯套

結果: 857
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品類型 類型 面板開孔 板厚 內徑 用於 特徵 材料 色彩 易燃性等級 封裝


Heyco 索環和襯套 LTB 70-100/PG11 BLK 753庫存量
600預期2026/4/22
最少: 1
倍數: 1

Bushings Snap-In Liquid Tight Bushing 19 mm 1 mm to 4 mm Cables, Wires Simple to install - snap LTB into place, cut cable end at a 45° angle, Provide light strain relief to the cable, Ozone and weather resistant, Can be used as a liquid tight plug. Offers protection to IP 67, For outdoor and indoor applications Ethylene Propylene Diene Monomer Rubber (EPDM) Black
Heyco 索環和襯套 RG 2.200-64-6 2.750 DIA BLACK 298庫存量
500預期2026/4/22
最少: 1
倍數: 1

Grommets Rubber Grommet 55.9 mm 4.8 mm 50.8 mm Provide Vibration Dampening, SBR grommets have good water resistant characteristics Rubber Black
Heyco 索環和襯套 PGSG-071-2-100' BLACK 14庫存量
最少: 1
倍數: 1

Grommets
Heyco 索環和襯套 B 375-250N THIN PANEL 6,485庫存量
最少: 1
倍數: 1

Bushings Thin Panel Bushing Black
Heyco 索環和襯套 RG 1250-28-8 1.625 DIA BLACK 1,380庫存量
最少: 1
倍數: 1

Grommets Rubber Grommet 31.8 mm 6.4 mm 22.2 mm Provide Vibration Dampening, SBR grommets have good water resistant characteristics Rubber Black
Heyco 索環和襯套 RG 1500-36-2 1.875 DIA BLACK 600庫存量
最少: 1
倍數: 1

Grommets Rubber Grommet 38.1 mm 1.6 mm 28.6 mm Provide Vibration Dampening, SBR grommets have good water resistant characteristics Rubber Black Bulk
Heyco 索環和襯套 RG 2.5-72-12 3.000 DIA BLACK 739庫存量
最少: 1
倍數: 1

Grommets Rubber Black
Heyco 索環和襯套 SNGS-071-100' BLACK 18庫存量
最少: 1
倍數: 1

Grommets
Heyco 索環和襯套 LTB 100-140/M25 GRAY 1,422庫存量
最少: 1
倍數: 1

Bushings Snap-In Liquid Tight Bushing 25.4 mm 1 mm to 4 mm Cables, Wires Simple to install - snap LTB into place, cut cable end at a 45° angle, Provide light strain relief to the cable, Ozone and weather resistant, Can be used as a liquid tight plug. Offers protection to IP 67, For outdoor and indoor applications Ethylene Propylene Diene Monomer Rubber (EPDM) Gray
Heyco 索環和襯套 K 375-125 BLACK SNAP 16,713庫存量
最少: 1
倍數: 1

Bushings Snub Bushing Black

Heyco 索環和襯套 OCB 375 BLACK 480庫存量
最少: 1
倍數: 1

Bushings Open/Closed Nylon Black UL 94 V-2
Heyco 索環和襯套 RG 1000-22-6 1.313 DIA BLACK 250庫存量
最少: 1
倍數: 1

Grommets Rubber Grommet 25.4 mm 4.8 mm 17.5 mm Provide Vibration Dampening, SBR grommets have good water resistant characteristics Rubber Black
Heyco 索環和襯套 RG 1250-28-12 1.750 DIA BLACK 400庫存量
最少: 1
倍數: 1

Grommets Rubber Grommet 31.8 mm 9.5 mm 22.2 mm Provide Vibration Dampening, SBR grommets have good water resistant characteristics Rubber Black Bulk
Heyco 索環和襯套 DC 50-1-M/S TINNED BLACK 461庫存量
最少: 1
倍數: 1

Bushings Terminal Black
Heyco 索環和襯套 RG 812-16-8 1.063 DIA BLACK 945庫存量
最少: 1
倍數: 1

Grommets Rubber Black


Heyco 索環和襯套 OCB 500 BLACK 474庫存量
最少: 1
倍數: 1

Bushings Open/Closed Bushing Nylon Black UL 94 V-2
Heyco 索環和襯套 LTB 50-70/M16 BLACK 1,024庫存量
最少: 1
倍數: 1

Bushings Snap-In Liquid Tight Bushing 16.5 mm 1 mm to 4 mm Cables, Wires Simple to install - snap LTB into place, cut cable end at a 45° angle, Provide light strain relief to the cable, Ozone and weather resistant, Can be used as a liquid tight plug. Offers protection to IP 67, For outdoor and indoor applications Ethylene Propylene Diene Monomer Rubber (EPDM) Black


Heyco 索環和襯套 OCB 437 BLACK 305庫存量
最少: 1
倍數: 1

Bushings Open/Closed Nylon Black UL 94 V-2
Heyco 索環和襯套 RG 750-16-2A 1.000 DIA BLACK 664庫存量
最少: 1
倍數: 1

Grommets Rubber Black


Heyco 索環和襯套 SB 2.25-29 BLACK 388庫存量
最少: 1
倍數: 1

Bushings 47.1 mm Locking fingers Nylon


Heyco 索環和襯套 DPT 500 BLACK 50PK 849庫存量
最少: 1
倍數: 1
Heyco 2878-P
Heyco 索環和襯套 OCB 1000 BLACK 498庫存量
最少: 1
倍數: 1

Bushings Open/Closed Nylon Black UL 94 V-2
Heyco 索環和襯套 PG48 HYBRID CG 2.09X2.76 1.10-1.54 880庫存量
最少: 1
倍數: 1

Bushings Terminal Black
Heyco 2914-P
Heyco 索環和襯套 OCB 650 BLACK 395庫存量
最少: 1
倍數: 1

Bushings Open/Closed Nylon Black UL 94 V-2
Heyco 索環和襯套 SB 812-10 WHITE 11,306庫存量
最少: 1
倍數: 1

Bushings