HLC021R0CTTR

581-HLC021R0CTTR
HLC021R0CTTR

製造商:

說明:
RF電感器 - SMD 0402 1.0nH C Tol

壽命週期:
作廢
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

類似產品

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: RF電感器 - SMD
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Multilayer Organic (MLO)
0402 (1005 metric)
Unshielded
1 nH
0.2 nH
800 mA
100 mOhms
- 55 C
+ 125 C
25
20 GHz
Standard
1 mm
0.58 mm
0.35 mm
HLC
Reel
Cut Tape
MouseReel
應用: Commercial
品牌: KYOCERA AVX
外殼代碼 - in: 0402
外殼代碼 - mm: 1005
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
安裝風格: PCB Mount
產品: RF Inductors
產品類型: RF Inductors - Leaded
原廠包裝數量: 5000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 450 MHz
公司名稱: MLO
每件重量: 1 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99

Multilayer Organic (MLO) Inductors

KYOCERA AVX Multilayer Organic (MLO) Inductors are low-profile inductors based on KYOCERA AVX's patented multilayer organic technology. This technology incorporates low-loss organic materials that allow for high Q and high stability over frequency. These MLO devices offer significant electrical, physical, and reliability advantages over traditional discrete RF or LTCC solutions.

Multilayer Organic (MLO) Products

KYOCERA AVX Multilayer Organic (MLO™) is a revolutionary technology based on a polymer organic high-density interconnect technology that utilizes thin and low-loss dielectrics to achieve excellent RF performance at high frequency. The MLO allows for the realization of high Q factor and low-profile surface mount components such as capacitors, inductors, diplexers, and filters in various case sizes and form factors. KYOCERA AVX Multilayer Organic Products deliver an alternative to LTCCs for dense, high-performance applications.

HLC系列多層有機高電流電感器

AVX HLC系列多層有機高電流電感器可在類似的多層陶瓷晶片電感器上實現更高的電流處理能力,相較於具有類似Q值與線繞式陶瓷晶片電感器電流處理方式的同級薄膜產品,電流處理能力平均增加50%。AVX HLC系列多層有機高電流電感器結合極低損耗的有機材料,可在高頻中達到高Q值與高穩定性,還可在FR4印刷線路板上進行表面黏著及擴充匹配。AVX HLC系列多層有機高電流電感器運用細線高密度互連技術,因此可達到極小的公差控制與高可重複性。HLC系列多層有機高電流電感器是低矮型有機電感器,可支援行動通訊、衛星應用、GPS、匹配網路及防撞等功能。