IC-744888

Wurth Elektronik
710-IC744888
IC-744888

製造商:

說明:
電源管理 IC 開發工具 Demo Board Gleanergy Demonstration Kit

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Kits
Energy Harvesting
3.3 V, 5 V
DC2344A, DC2321A, DC2510A
Gleanergy
品牌: Wurth Elektronik
接口類型: USB
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543709990
USHTS:
8543709860
ECCN:
EAR99
原產地分類
原產國:
德國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Development Kits

Würth Elektronik collaborates with the leading IC manufacturers to offer complete development kits. The kits can be used to test innovative solutions, learn about technology, and help speed up designs. A product index of part numbers and part values are indicated in each kit. This allows users to pick and choose a part to test in their designs.

Magl³C Power Module Evaluation Boards

Würth Elektronik Magl³C Power Module Evaluation Boards evaluate FDSM, FISM, LDHM, VDMM, VDRM, and VISM power modules. These boards assist designers to optimize the external circuitry of the power module in their application-specific requirements, enabling a quick design-in to aid in fast time to market.

Gleanergy Demonstration Kit

Würth Elektronik Gleanergy Demonstration Kit powers wireless sensor nodes using ambient energy sources including light, heat, vibration, stress / strain, high intensity AC magnetic fields, and more. This form of energy harvesting extends the kit's battery life, which it only uses to sustain itself when ambient energy sources are not present. The Gleanergy board features an on-board thermoelectric generator and solar cells. The board also uses an ARM Cortex-M3 processor embedded with SmartMesh IP networking software. Users use a GUI to evaluate the board, an IAR Embedded Workbench to write a program, then upload it using a JTAG debugger or Eterna Serial Programmer. 

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$28,694.34 NT$28,694.34