Amphenol CONEC
Amphenol CONEC是多種電子互連產品的全球領導設計與製造廠,針對標準、高密度、綜合型D-Sub提供加工訊號和電源觸點技術,專用於高可靠度應用、IP67嚴峻環境以及EMI濾波解決方案。CONEC亦針對嚴峻環境中的工業乙太網路和自動化應用,提供符合IP67等級的工業圓形系列RJ 45、USB、LC光纖、M12和M8型連接器。CONEC是連接器解決方案的領先供應商,專為航太、自動化、通訊、工業、儀器、醫療和通訊市場的OEM和承包製造廠提供快速可靠的解決方案。
特色產品分組依據: Amphenol CONEC
SnapLock連接器
Consist of two connection cables and two connecting cables and are available in three lengths.
Hybrid Connectors
Offers a compact design and combines power supply and data transmission in one single connector.
M12 A-Coded Connectors
A compact and lightweight design, ideal for low space and weight applications.
IP67 Power Bayonet Connectors
2- and 3-position connectors offering quick, simple, and robust connections in harsh environments.