Coto Technology 9913 Surface-Mount Reed Relay
Coto Technology 9913 Surface-Mount Reed Relay is a 5W-rated small footprint (0.054 x 0.054 inches) device that is 11% smaller than the Coto 9901 series. Coto 9913 reed relay comes in a J-bend terminal style and features an external magnetic shield for reduced magnetic interaction and maximized density.Features
- Available in a compact J Bend SMD package
- High reliability, hermetically sealed contacts for long life
- 1011Ω minimum insulation resistance
- -20°C to +85°C operating temperature
- External Magnetic Shield
- RoHS compliant
Dimensions
發佈日期: 2015-06-11
| 更新日期: 2022-03-11