CUI Inc VOF-50E AC/DC Power Supplies
CUI Inc VOF-50E AC/DC Power Supplies are single-output encapsulated modules with a wide input voltage range of 85VAC to 264VAC and 50W continuous power. These AC/DC power supplies are designed to meet IEC/EN 60335 standards and are available in board mount and chassis mount mounting styles. The VOF-50E power supplies feature Class B emissions, short circuit, and over-voltage protection. These internal AC/DC power supplies operate at -30°C to 80°C temperature range and are RoHS-complaint. The VOF-50E AC/DC power supplies are ideal for space-constrained, low-power ITE, industrial, and consumer electronic applications.Features
- 85VAC to 264VAC universal input range
- Class B emissions
- Designed to meet IEC/EN 60335
- -30°C to 80°C operating temperature range
- Protection:
- Short circuit
- Overvoltage protection
- Dimensions:
- Chassis mount: 3" x 2" x 1.067" (76.20mm x 50.80mm x 27.1mm)
- Board mount: 3" x 2" x 1.142" (76.20mm x 50.80mm x 29mm)
- <0.15W no-load power consumption
- Class I or Class II
- Certified to IEC/EN/UL 62368-1
- Up to 5000m operating altitude
- OVC III
Applications
- Low-power ITE
- Industrial
- Consumer electronics
Block Diagram
View Results ( 12 ) Page
| 零件編號 | 規格書 | 輸出電壓-通道1 | 輸出功率 | 敞開的/內附的框架 | 輸入電壓 | 輸出電流-通道1 | 尺寸 | 輸入頻率 | 絕緣電壓 |
|---|---|---|---|---|---|---|---|---|---|
| VOF-50E-12-P | ![]() |
12 VDC | 50 W | Open Frame | 85 VAC to 264 VAC | 4.17 A | 76.2 mm x 50.8 mm x 29 mm | 47 Hz to 63 Hz | 4.25 kVAC |
| VOF-50E-48-P | ![]() |
48 VDC | 50 W | Open Frame | 85 VAC to 264 VAC | 1.04 A | 76.2 mm x 50.8 mm x 29 mm | 47 Hz to 63 Hz | 4.25 kVAC |
| VOF-50E-24-P | ![]() |
24 VDC | 50 W | Open Frame | 85 VAC to 264 VAC | 2.08 A | 76.2 mm x 50.8 mm x 29 mm | 47 Hz to 63 Hz | 4.25 kVAC |
| VOF-50E-12 | ![]() |
12 VDC | 50 W | Open Frame | 85 VAC to 264 VAC | 4.17 A | 76.2 mm x 50.8 mm x 27.1 mm | 47 Hz to 63 Hz | 4.25 kVAC |
| VOF-50E-24 | ![]() |
24 VDC | 50 W | Open Frame | 85 VAC to 264 VAC | 2.08 A | 76.2 mm x 50.8 mm x 27.1 mm | 47 Hz to 63 Hz | 4.25 kVAC |
| VOF-50E-48 | ![]() |
48 VDC | 50 W | Open Frame | 85 VAC to 264 VAC | 1.04 A | 76.2 mm x 50.8 mm x 27.1 mm | 47 Hz to 63 Hz | 4.25 kVAC |
| VOF-50E-15 | ![]() |
15 VDC | 50 W | Open Frame | 85 VAC to 264 VAC | 3.33 A | 76.2 mm x 50.8 mm x 27.1 mm | 47 Hz to 63 Hz | 4.25 kVAC |
| VOF-50E-15-P | ![]() |
15 VDC | 50 W | Open Frame | 85 VAC to 264 VAC | 3.33 A | 76.2 mm x 50.8 mm x 29 mm | 47 Hz to 63 Hz | 4.25 kVAC |
| VOF-50E-36 | ![]() |
36 VDC | 50 W | Open Frame | 85 VAC to 264 VAC | 1.39 A | 76.2 mm x 50.8 mm x 27.1 mm | 47 Hz to 63 Hz | 4.25 kVAC |
| VOF-50E-36-P | ![]() |
36 VDC | 50 W | Open Frame | 85 VAC to 264 VAC | 1.39 A | 76.2 mm x 50.8 mm x 29 mm | 47 Hz to 63 Hz | 4.25 kVAC |
發佈日期: 2025-03-03
| 更新日期: 2025-04-15