Same Sky IP67 Rated DIP Switches

Same Sky IP67 Rated DIP Switches are ideally suited for dealing with moisture and contaminants in harsh environments. These switches are housed in packages as small as 7.2mm x 7.2mm. The IP67-rated rotary DIP switches feature 4, 8, 10, or 16 positions and 2.54mm or 5.08mm pitches. These Same Sky switches offer multiple termination types that include gull wing, angled gull wing, J-hook gull wing, PC pin, and crimped PC pin. The IP67 rated DIP switches include raised or flat actuator levels with arrow, cross, or slotted actuator styles. These switches operate at -60°C to 125°C temperature range. The DIP switches offer 24Vdc, 42Vdc, or 50Vdc switching voltage, 42Vdc or 50Vdc non-switching voltage, 25mA or 100mA switching current, and 100mA or 400mA non-switching current.

Features

  • IP67 rated
  • Packages as small as 7.2mm x 7.2mm
  • 4, 8, 10, or 16 positions
  • 2.54mm or 5.08mm pitches
  • Multiple termination types
    • Gullwing
    • Angled gullwing
    • J-hook gullwing
    • PC pin
    • Crimped PC pin
  • Surface mount or through-hole mounting styles
  • Flat or raised actuator levels
  • Arrow, cross, or slotted actuator styles

Specifications

  • -60°C to 125°C operating temperature range
  • 24Vdc, 42Vdc, or 50Vdc switching voltage
  • 42Vdc or 50Vdc non-switching voltage
  • 25mA or 100mA switching current
  • 100mA or 400mA non-switching current

Videos

發佈日期: 2021-05-17 | 更新日期: 2024-11-04