Cinch Micro-D Strain Relief Backshells

Cinch Micro-D Strain Relief Backshells are available with 9 to 100 pins and provide strain relief and electromagnetic protection. These backshells connect cable shields to Micro-D connectors and are seamless to install for a variety of harnesses. The backshell hardware passes through the backshell and connector shell and retains both shells with a retaining clip at the base of the threads. Cinch Micro-D Strain Relief Backshells come in multiple entry sizes.

Features

  • Multiple entry sizes
  • Wire entry extended for bonding braided sleeve to shell with metal strap
  • Available in sizes with 9 to 100 pins
  • Jack post, socket head hardware, and retaining clip included

Dimensions

Cinch Micro-D Strain Relief Backshells
發佈日期: 2021-09-27 | 更新日期: 2025-11-11