ebm-papst 3400N Tubeaxial DC Fans

ebm-papst 3400N Tubeaxial DC Fans are 92mm x 92mm x 25mm fans with an electronically commutated external rotor motor. Offering fully integrated commutation electronics the 3400N fans provide electronic protection against reverse polarity, blocking, and overloading as well as partial impedance protection. These fans are made of fiberglass reinforced plastic and can be mounted from either face using four 4.3mm holes.

Features

  • Fiberglass-reinforced plastic material
  • PA impeller
  • PBT housing
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands 24AWG, TR 64. Bared and tin-plated.
  • Air exhaust over struts
  • Counter-clockwise rotation
  • 100g in mass
  • Ball bearings and sleeve bearing available
  • Some models are suitable for use at high ambient temperatures up to +85°C

Dimensions

Mechanical Drawing - ebm-papst 3400N Tubeaxial DC Fans
發佈日期: 2011-01-18 | 更新日期: 2025-01-27