HCPL-2231-000E

Broadcom / Avago
630-HCPL-2231-000E
HCPL-2231-000E

製造商:

說明:
高速光電耦合器 5MBd 2Ch 1.8mA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 高速光電耦合器
RoHS:  
Through Hole
PDIP-8
2 Channel
5 Mb/s
3750 Vrms
Totem Pole
5 mA
1.5 V
30 ns
7 ns
5 V
25 mA
294 mW
- 40 C
+ 85 C
HCPL
Tube
品牌: Broadcom / Avago
產品類型: High Speed Optocouplers
原廠包裝數量: 50
子類別: Optocouplers
每件重量: 454 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
原產地分類
原產國:
泰國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages. Broadcom Optocouplers are used in industrial networking systems and enable electrical circuits and highly diverse voltage levels to operate together. The devices can be coupled while remaining electrically isolated or galvanically separated. The products also guarantee error-free data transmission, maintain data integrity, and protect interconnected equipment for high-speed Fieldbus communications. Optocouplers are used in industrial communication applications, including industrial input-output systems, sensors and temperature control systems, power supplies and regulation systems, electric motor control and drive systems, instrumentation, and medical systems.

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,887
預期2026/10/26
4,400
預期2027/4/5
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$256.69 NT$256.69
NT$173.87 NT$1,738.70
NT$152.36 NT$15,236.00
NT$139.10 NT$69,550.00
NT$133.00 NT$133,000.00
NT$130.85 NT$327,125.00

相似產品

Broadcom / Avago HCPL-2231-500E
Broadcom / Avago
高速光電耦合器 5MBd 2Ch 1.8mA