P9M-SCX0Z95

ABB
894-P9M-SCX0Z95
P9M-SCX0Z95

Mfr.:

Description:
Switch Actuators 4 POS SEL SW MAINT KEY 95

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Switch Actuators
Non-Illuminated Key Operated
22 mm Pilot Devices
Selector Switches
Brand: ABB
Material: Metal
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product: Keylock Switch Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 1SFA184482R9006
Unit Weight: 127.006 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$4,078.30 NT$4,078.30
NT$3,606.51 NT$36,065.10
NT$3,505.41 NT$87,635.25
NT$3,357.35 NT$167,867.50
NT$3,255.54 NT$325,554.00
250 Quote