AANE-WH-0149-R

ABRACON
815-AANE-WH-0149-R
AANE-WH-0149-R

Mfr.:

Description:
Antennas Wi-Fi6E/7 Whip Antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
2.4 GHz
7.125 GHz
Bluetooth
802.15.4 (ANT, Thread, Zigbee)
Whip
3.2 dBi
50 Ohms
3.5
5 W
- 40 C
+ 85 C
Dipole
3 Band
Panel Mount
Connector
RP-SMA Male
IP65
Bulk
Brand: ABRACON
Polarization: Linear
Factory Pack Quantity: 500
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$176.02 NT$88,010.00
NT$173.87 NT$173,870.00