AIMC-0805-R12J-T

ABRACON
815-AIMC-0805-R12JT
AIMC-0805-R12J-T

製造商:

說明:
RF電感器 - SMD IND 120.00 nH 0.300 A 950.00 mOhm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: RF電感器 - SMD
RoHS:  
Multilayer
0805 (2012 metric)
Shielded
120 nH
5 %
300 mA
950 mOhms
- 55 C
+ 125 C
13
500 MHz
Standard
2 mm
1.25 mm
0.85 mm
Ceramic
AIMC-0805
Reel
Cut Tape
品牌: ABRACON
外殼代碼 - in: 0805
外殼代碼 - mm: 2012
核心類型: Multilayer
安裝風格: PCB Mount
產品類型: RF Inductors - SMD
原廠包裝數量: 4000
子類別: Inductors, Chokes & Coils
試驗頻率: 50 MHz
每件重量: 10 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
4,000
預期2026/10/13
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$8.96 NT$8.96
NT$7.28 NT$72.80
NT$6.02 NT$602.00
NT$4.95 NT$4,950.00
NT$4.41 NT$11,025.00
完整捲(訂購多個4000)
NT$4.12 NT$16,480.00
NT$3.98 NT$31,840.00

類似產品