AISC-0805-R015M-T
Mfr.:
Description:
Power Inductors - SMD IND 15.00 nH 0.600 A 170.00 mOhm
Datasheet
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time.
Pricing (TWD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| NT$16.85 | NT$16.85 | |
| NT$14.27 | NT$142.70 | |
| NT$13.05 | NT$326.25 | |
| NT$10.58 | NT$1,058.00 | |
| NT$9.97 | NT$2,492.50 | |
| NT$8.57 | NT$4,285.00 | |
| NT$7.60 | NT$7,600.00 | |
| Full Reel (Order in multiples of 2000) | ||
| NT$7.28 | NT$14,560.00 | |
| NT$7.21 | NT$28,840.00 | |

Taiwan