AISC-1008-R056K-T
Mfr.:
Description:
Power Inductors - SMD IND 56.00 nH 1.000 A 180.00 mOhm
Datasheet
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time.
Pricing (TWD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| NT$17.57 | NT$17.57 | |
| NT$15.02 | NT$150.20 | |
| NT$13.77 | NT$344.25 | |
| NT$11.15 | NT$1,115.00 | |
| NT$10.50 | NT$2,625.00 | |
| NT$9.00 | NT$4,500.00 | |
| NT$7.99 | NT$7,990.00 | |
| Full Reel (Order in multiples of 2000) | ||
| NT$7.64 | NT$15,280.00 | |
| NT$7.56 | NT$30,240.00 | |

Taiwan