AMELH5020S-R16MT

ABRACON
815-AMELH5020S-R16MT
AMELH5020S-R16MT

Mfr.:

Description:
Power Inductors - SMD Inductor 0.16 uH 5.5 x 5.3 x 2.1 mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Flat Wire/Hot Pressed
Shielded
160 nH
20 %
26 A
2.1 mOhms
37 A
- 40 C
+ 125 C
165 MHz
Standard
5.5 mm
5.3 mm
1.9 mm
AMELH5020S
Reel
Application: Consumer and Industrial Electronics
Brand: ABRACON
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

AMELH Power Inductors

Abracon AMELH Power Inductors are flat-wire / hot-pressed molded inductors that cover a wide range of form factors ideal for high-performance power electronics. With the specialized metal alloy powder materials and advanced hot-press flat-wire processing techniques, these inductors deliver reliable solutions. Abracon AMELH Power Inductors are RoHS/RoHS II compliant and are available in a broad range of inductance values, from 0.042μH to 22μH. Ideal applications include telecom equipment, battery-powered devices, solar power, lighting, and consumer, industrial, and other electronics.

AMELH5020S Power Inductors

Abracon AMELH5020S Power Inductors feature high saturation current (7A to 37A) and low DCR (2.1mΩ to 41.5mΩ) in a compact package with 5.5mm x 5.3mm x 1.9mm dimensions. These flat-wire / hot-pressed molded power inductors operate in a -40°C to +125°C temperature range, including self-temperature rise. Additional features include ultra-low AC losses, soft saturation characteristics, and minimal audible buzzing. Abracon AMELH5020S Power Inductors are RoHS/RoHS II compliant. Typical applications include consumer electronics, industrial electronics, and telecom equipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
NT$36.93 NT$110,790.00
NT$35.85 NT$215,100.00

Similar Products