R10-S-SW-R01CV

AIRPAX
874-R10SSWR01CV
R10-S-SW-R01CV

Mfr.:

Description:
Circuit Breakers Cir Brkr Hyd Mag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Circuit Breakers
Thermal Circuit Breakers
Thermal
1 Pole
Rocker
- 40 C
+ 85 C
Non-Illuminated
Brand: AIRPAX
Mounting Style: Panel Mount
Product Type: Circuit Breakers
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SNAPAK® Magnetic Circuit Protectors

AIRPAX / Sensata SNAPAK® Magnetic Circuit Protectors combine the functions of three components: power switch, fuse, and fuse holder. This three-in-one construction means only one component has to be mounted instead of three, saving on assembly time and costs. The combined design also achieves greater panel density with less clutter while reducing inventory by two-thirds. The snap-acting function of these protectors ensures the immediate opening and closing of contacts. The design also minimizes arcing and prevents operator "teasing" of the contacts. AIRPAX / Sensata SNAPAK® Magnetic Circuit Protectors are UL recognized and CSA certified as supplementary protectors, TÜV approved as circuit breakers for equipment, CCC approved, and CE compliant. Ideal applications include electronic data processing, office appliances, medical equipment, and business, vending, and amusement machines.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$547.43 NT$547.43
NT$516.24 NT$2,581.20
NT$500.11 NT$12,502.75
NT$476.09 NT$23,804.50
NT$454.58 NT$45,458.00
NT$437.73 NT$109,432.50
NT$402.60 NT$201,300.00
NT$388.26 NT$388,260.00