XC6SLX100-2CSG484C

AMD / Xilinx
217-6SLX100-2CSG484C
XC6SLX100-2CSG484C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC6SLX100-2CSG484C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC6SLX100
101261 LE
15822 ALM
4.71 Mbit
338 I/O
1.2 V
1.2 V
0 C
+ 85 C
SMD/SMT
CSBGA-484
Brand: AMD / Xilinx
Distributed RAM: 976 kbit
Embedded Block RAM - EBR: 4824 kbit
Maximum Operating Frequency: 1.08 GHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 7911 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 84
Subcategory: Programmable Logic ICs
Tradename: Spartan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$10,971.89 NT$10,971.89
NT$9,435.72 NT$94,357.20
NT$9,053.56 NT$226,339.00