XC7A25T-2CSG325C

AMD / Xilinx
217-XC7A25T-2CSG325C
XC7A25T-2CSG325C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC7A25T-2CSG325C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC7A25T
23360 LE
3650 ALM
1.58 Mbit
150 I/O
950 mV
1.05 V
0 C
+ 85 C
6.6 Gb/s
4 Transceiver
SMD/SMT
CSBGA-325
Brand: AMD / Xilinx
Distributed RAM: 313 kbit
Embedded Block RAM - EBR: 1620 kbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1825 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 126
Subcategory: Programmable Logic ICs
Tradename: Artix
Unit Weight: 16.501 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310060
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Artix™ 7 FPGAs

AMD / Xilinx Artix™ 7 FPGAs deliver a cost-optimized performance in categories including logic, signal processing, embedded memory, LVDS I/O, memory interfaces, and transceivers. The Artix 7 FPGAs are ideal for cost-sensitive applications that need high-end features.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$2,418.08 NT$2,418.08
NT$2,358.93 NT$58,973.25
NT$2,314.12 NT$231,412.00