APSPC55HM3CDL70

ATOP
707-APSPC55HM3CDL70
APSPC55HM3CDL70

Mfr.:

Description:
Fiber Optic Transceivers Transceiver 10G SFP+

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ATOP
Product Category: Fiber Optic Transceivers
RoHS:  
9.95 Gb/s to 11.3 Gb/s
70 km
1551 nm
SFP
0 C
+ 70 C
SFP+ CWDM
Transceivers
30 ps
3.3 V
Fibre Channel
SFP+
Brand: ATOP
Fall Time: 30 ps
Mounting Style: Pluggable
Packaging: Tray
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Tradename: optical transceiver
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A991.b.5.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
2 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$10,740.66 NT$107,406.60